Schurter Retaining Clip, 9.6 x 26.4 x 20.1mm

  • RS Stock No. 876-7962
  • Mfr. Part No. 0888.0017
  • Manufacturer Schurter
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter IEC Accessories

Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.

Screw on from front side

Specifications
Attribute Value
Accessory Type Cord Retaining Strain Relief
Dimensions 9.6 x 26.4 x 20.1mm
Height 20.1mm
Length 9.6mm
Width 26.4mm
Temporarily out of stock - back order for despatch 27/05/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
MYR 38.61
units
Per unit
Per Pack*
50 +
MYR38.61
MYR1,930.50
*price indicative
Related Products
From Schurter, this connector cap is for use ...
Description:
From Schurter, this connector cap is for use with the 4761 Appliance Inlet, and maintains an IP67 / IP69K level of environmental protection when the connector is unmated.
Stainless steel wire retaining clip prevents inadvertent disconnection ...
Description:
Stainless steel wire retaining clip prevents inadvertent disconnection of power during useNot suitable for use with chassis plug filters or moulded cordsets.
Professional range of Schurter cable guards available in ...
Description:
Professional range of Schurter cable guards available in a variety of sizes.
Professional range of Schurter retaining strain reliefs from ...
Description:
Professional range of Schurter retaining strain reliefs from the 4700 series. The purpose of the strain relief is to protect any accidental disconnection of the plug. Screw on from front side.