- RS Stock No.:
- 145-7247
- Mfr. Part No.:
- LTC4353IDE#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 145-7247
- Mfr. Part No.:
- LTC4353IDE#PBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PowerPath Controllers & Ideal Diodes, Linear Technology
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.
Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available
Features for the LTC4415 include:
Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring
Power Switches, Linear Technology
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Internal MOSFETs | No |
Typical Switching Time | 0.4µs |
Mounting Type | Surface Mount |
Package Type | PDFN |
Pin Count | 16 |
Quiescent Current | 1.5mA |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |