- RS Stock No.:
- 843-5912
- Mfr. Part No.:
- 09185205903
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 843-5912
- Mfr. Part No.:
- 09185205903
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Harting SEK Series 2.54mm Shrouded Headers with Angled Solder Pins
A range of Harting SEK Headers with Right Angled pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx901 have long levers with 4.5 mm solder pins.
Harting part numbers ending in xxxxxxxx903 have long levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx913 have short levers with 2.9 mm solder pins.
Harting part numbers ending in xxxxxxxx923 have no levers with 2.9 mm solder pins.
Performance level 2
PCB hole Ø 1± 0.1 mm
PCB hole Ø 1± 0.1 mm
Standards
IEC 60 603-13
Approvals
UL
Headers and Sockets (IDC Termination)
Specifications
Attribute | Value |
---|---|
Series | SEK |
Pitch | 2.54mm |
Number of Contacts | 20 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | PCB |
Termination Method | IDC |
Contact Plating | Gold |
Current Rating | 2.0A |
Gender | Male |