- RS Stock No.:
- 860-2409
- Mfr. Part No.:
- 65801-010LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 860-2409
- Mfr. Part No.:
- 65801-010LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.54mm Clincher Connectors
Professional range of copper alloy FCI pcb connectors from the Clincher series
Termination Method - Crimp
Crimp or Cable mouting type
2.54mm Pitch
Crimp or Cable mouting type
2.54mm Pitch
FCI Clincher Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2A |
Contact Plating | Tin |
Series | Clincher |
Minimum Operating Temperature | -65.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 500.0 V ac |
Contact Material | Beryllium Copper |
Housing Material | Thermoplastic |