Molex PICOFLEX Series 1.27mm Pitch Vertical Surface Mount IDC Connector, Male, 12 Way, 2 Row

  • RS Stock No. 775-4316
  • Mfr. Part No. 93405-0512
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specifications
Attribute Value
Number of Contacts 12
Number of Rows 2
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method IDC
Current Rating 1.2A
Contact Plating Tin
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac
Series Number 93405
Housing Material Nylon
Contact Material Brass
2145 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 1.78
units
Per unit
Per Pack*
5 - 120
MYR1.78
MYR8.90
125 - 370
MYR1.65
MYR8.25
375 - 995
MYR1.536
MYR7.68
1000 - 1995
MYR1.426
MYR7.13
2000 +
MYR1.374
MYR6.87
*price indicative
Packaging Options:
Related Products
0.8 mm pitch, Small & Robust Wire to ...
Description:
0.8 mm pitch, Small & Robust Wire to Board Connector. 0.8 mm pitch, 1.75 mm height 4.1 mm depth small connectorRated up to 2.5 Amps MAX with AWG#28, 2 pos.Robust design is tolerant of cable wiring.High contact lance strengthBox shape ...
IDC SSL closed end connectors that are designed ...
Description:
IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting ...
These Hirose DH Series connectors are an impedance ...
Description:
These Hirose DH Series connectors are an impedance controlled interface plug connectors for high speed transmission, these interface connectors feature solder contacts and are compact in design with 1mm contact mating pitch. • Current rating 0.5A• Voltage rating 125 Vac• ...
Wire to board SMT IDC connectors with a ...
Description:
Wire to board SMT IDC connectors with a PCB space saving ultra-low profile microminiature design for reliable, cost effective and user-friendly termination of discrete wires. These microminiature connectors have dual IDC contacts that provide a gas tight permanent electrical connection. ...