Molex 20-Way IDC Connector Plug for Surface Mount, 1-Row

  • RS Stock No. 670-6675
  • Mfr. Part No. 90814-3820
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

1.27 mm Pitch Picoflex Headers

A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series

The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 1
Gender Male
Pitch 1.27mm
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDC
Current Rating 1.2A
Contact Plating Gold over Nickel
Series Picoflex
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 250 V ac, 250 V dc
Contact Material Brass
Housing Material Nylon
360 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 4.94
units
Per unit
Per Pack*
5 - 95
MYR4.94
MYR24.70
100 - 370
MYR4.552
MYR22.76
375 - 1495
MYR4.224
MYR21.12
1500 - 2995
MYR3.938
MYR19.69
3000 +
MYR3.69
MYR18.45
*price indicative
Packaging Options:
Related Products
A range of CHAMP Cable Mount IDC Connectors.For ...
Description:
A range of CHAMP Cable Mount IDC Connectors.For Mating PCB Mount CHAMP Connectors see stock numbers:680-8728 for 0.8 mm Centerline.719-4442 for 1.27 mm Centerline823-6926 for 2.16 mm Centerline.
The Picoflex Series from Molex is a reliable ...
Description:
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and ...
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard ...
Description:
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 4 Circuits, Tape and Reel, Natural.
Mates with 1.27mm board mounted headersFor tooling see ...
Description:
Mates with 1.27mm board mounted headersFor tooling see stock no.120-6962.