JAE 60-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS Stock No. 525-1427
  • Mfr. Part No. PS-60SM-D4P1-1D
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

JAE PS-MIL Series 2.54 mm Wire to Board IDC Ribbon Cable Socket Connectors

PS-MIL series 2.54 mm IDC ribbon cable connectors conforming to MIL-DTL-83503 standard for terminating 1.27 mm pitch flat ribbon cable with a 28 AWG wire size. These PS-MIL series IDC ribbon cable socket connectors mate with PS-MIL Series PCB headers for use in wire to board applications. The IDC contacts of these PS-MIL IDC sockets allow simple and time saving termination of the flat ribbon cable. The housings of these IDC ribbon cable connectors feature polarization slots and keying to prevent mismating. When mated with the PCB header the IDC socket connector is locked firmly into place by levers on either side of the header. These PS-MIL IDC connectors are available with a closed-end design (part numbers ending in ’1C’) or designed for daisy chaining (part numbers ending in ’1D’). Strain reliefs can be ordered separately for extra cable support

Features and Benefits

Conform to MIL-DTL-83503 standard
IDC contacts for simple and quick cable termination
Polarisation slots and keying to prevent mismating
Closed end and daisy chain versions available

Specifications
Attribute Value
Number of Contacts 60
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1A
Contact Plating Gold over Nickel
Series PS-MIL
Minimum Operating Temperature -55°C
Maximum Operating Temperature +105°C
Contact Material Copper
Housing Material PBT
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 24.00
units
Per unit
1 - 49
MYR24.00
50 - 99
MYR23.51
100 +
MYR21.78
Related Products
3000 series cable mount industry standard IDC ribbon ...
Description:
3000 series cable mount industry standard IDC ribbon cable socket connectors with a 2.54 x 2.54 mm pitch. These IDC cable sockets accept 26 AWG and 28 AWG solid and stranded 1.27 mm pitch flat ribbon cable or discrete wire. ...
79 series 2.54 x 2.54mm cable mount IDC ...
Description:
79 series 2.54 x 2.54mm cable mount IDC sockets that accept both 1.27mm pitch flat cable and 26 and 28 AWG solid and stranded discrete wire. These 79 series 2.54mm IDC wiremount sockets have a standard profile with centre bump ...
From RS PRO, this high-quality IDC connector is ...
Description:
From RS PRO, this high-quality IDC connector is an excellent solution to terminating cables in low voltage power applications quickly and easily. With a tough glass-filled polyester housing and contacts made from beryllium copper, this IDC connector is a robust ...
Low-profile with 5.5 mm heightSolder pins 0.635 x ...
Description:
Low-profile with 5.5 mm heightSolder pins 0.635 x 0.3 mmIDC flat cable 1.27 mm pitch AWG 28/7.