JAE 60-Way IDC Connector Socket for Cable Mount, 2-Row

  • RS Stock No. 525-1326
  • Mfr. Part No. PS-60SM-D4P1-1C
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

JAE PS-MIL Series 2.54 mm Wire to Board IDC Ribbon Cable Socket Connectors

PS-MIL series 2.54 mm IDC ribbon cable connectors conforming to MIL-DTL-83503 standard for terminating 1.27 mm pitch flat ribbon cable with a 28 AWG wire size. These PS-MIL series IDC ribbon cable socket connectors mate with PS-MIL Series PCB headers for use in wire to board applications. The IDC contacts of these PS-MIL IDC sockets allow simple and time saving termination of the flat ribbon cable. The housings of these IDC ribbon cable connectors feature polarization slots and keying to prevent mismating. When mated with the PCB header the IDC socket connector is locked firmly into place by levers on either side of the header. These PS-MIL IDC connectors are available with a closed-end design (part numbers ending in ’1C’) or designed for daisy chaining (part numbers ending in ’1D’). Strain reliefs can be ordered separately for extra cable support

Features and Benefits

Conform to MIL-DTL-83503 standard
IDC contacts for simple and quick cable termination
Polarisation slots and keying to prevent mismating
Closed end and daisy chain versions available

Specifications
Attribute Value
Number of Contacts 60
Number of Rows 2
Gender Female
Pitch 2.54mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method IDC
Current Rating 1A
Contact Plating Gold over Nickel
Series PS-MIL
Minimum Operating Temperature -55°C
Maximum Operating Temperature +105°C
Housing Material PBT
Contact Material Copper
14 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 34.95
units
Per unit
1 - 49
MYR34.95
50 - 99
MYR34.11
100 +
MYR31.68
Related Products
A range of DIN 41612 / IEC 60603-2 ...
Description:
A range of DIN 41612 / IEC 60603-2 connectors with 2.54 mm basic grid. Indirect connection systemUse in DIN 41494 construction systems (19” technology)Connection between plug-in cards and backplane wiringConnection between two PCBs arranged one above the otherConnection to peripheral ...
Socket connectors type C64 pin (ac rows) and ...
Description:
Socket connectors type C64 pin (ac rows) and 96 pin (abc rows)Indirect plug in system, 2.54mm gridTwo legged spring contactsThe ribbon cable, fixed into the guide frame, can be pressed into the socket conneector IDC's using a basic tool.
DIN 41612 connectors for interconnection in all 19in ...
Description:
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection ...
AMPMODU Mod IV wire applied non-polarized receptacle style ...
Description:
AMPMODU Mod IV wire applied non-polarized receptacle style socket housings with a 2.54mm centreline. These non-polarized receptacle style socket housings are made from black, flame retardant thermoplastic, are available with single or double row configurations and are available with stamped ...