Amphenol Socapex TMM Series 1.27 mm, 2.54 mm Pitch Right Angle Cable Mount IDC Connector, Male, 26 Way, 2 Row

  • RS Stock No. 172-8727
  • Mfr. Part No. TMM-2-0-26-1
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

IDC Paddle Board Connectors

These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG

Note

For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Specifications
Attribute Value
Number of Contacts 26
Number of Rows 2
Gender Male
Pitch 1.27 mm, 2.54 mm
Mounting Type Cable Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 1A
Contact Plating Tin
Series TMM
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 1.27 mm, 2.54 mm, 230 V ac
Housing Material Thermoplastic
Contact Material Beryllium Copper
4900 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 700)
MYR 4.261
units
Per unit
Per Pack*
700 +
MYR4.261
MYR2,982.70
*price indicative
Related Products
From 3M, this range of 101 Series Mini ...
Description:
From 3M, this range of 101 Series Mini D Ribbon (MDR) Connectors are .050" IDC Wiremount Shielded Plugs. The design of the 101 Series Mini D Ribbon (MDR) Connectors, provides IDC terminations for the individual cores and wiper-on-wiper contact. The ...
T812 series IDC ribbon cable socket connectors with ...
Description:
T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and ...
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board through hole mount MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm through hole mount MiniModule sockets have a low profile, compact design with a ...