HARWIN 20-Way IDC Connector Plug for Cable Mount, 2-Row

  • RS Stock No. 161-3662
  • Mfr. Part No. M50-3801042
  • Manufacturer HARWIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Double Row Male IDC connector (DIP Transition Connector) with polarisation - 20 contacts (10+10).
Gold finish on contact area, Tin finish on termination.
For use with 0.635mm pitch, 30AWG ribbon cable.

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 2
Gender Male
Pitch 1.27mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Solder
Current Rating 500mA
Contact Plating Gold, Tin over Nickel
Series Archer M50
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 1 kV ac
Housing Material PBT
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pack of 1
MYR 13.09
Pack(s)
1 - 9
MYR13.09
10 - 49
MYR11.80
50 - 99
MYR10.67
100 - 249
MYR10.06
250 +
MYR9.53
Related Products
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a ...
AMPMODU System 50 ribbon cable connectors designed to ...
Description:
AMPMODU System 50 ribbon cable connectors designed to terminate 0.05 mm² solid or stranded and 0.03 mm² stranded ribbon cable on to 0.64 mm centrelines. These AMPMODU System 50 ribbon cable connectors consist of a preassembled house and cover and ...
AMP-LATCH Novo wire to board IDC ribbon cable ...
Description:
AMP-LATCH Novo wire to board IDC ribbon cable connectors with centre and military polarized centres and a 2.54 x 2.54 mating grid for 1.27mm pitch ribbon cable. These AMP-LATCH Novo IDC ribbon cable connectors are made from UL 94V-0 thermoplastic ...
Self-stripping, high density female connectors.For 0.635 mm pitch ...
Description:
Self-stripping, high density female connectors.For 0.635 mm pitch ribbon cables.Strain relief accessories supplied separately.