HARWIN 20-Way IDC Connector Plug for Cable Mount, 2-Row

  • RS Stock No. 161-3529
  • Mfr. Part No. M50-3801042
  • Manufacturer HARWIN
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Double Row Male IDC connector (DIP Transition Connector) with polarisation - 20 contacts (10+10).
Gold finish on contact area, Tin finish on termination.
For use with 0.635mm pitch, 30AWG ribbon cable.

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 2
Gender Male
Pitch 1.27mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method Solder
Current Rating 500mA
Contact Plating Gold, Tin over Nickel
Series Archer M50
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
Voltage Rating 1 kV ac
Housing Material PBT
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 34)
MYR 11.00
units
Per unit
Per Pack*
34 - 136
MYR11.00
MYR374.00
170 - 306
MYR10.234
MYR347.956
340 - 646
MYR9.567
MYR325.278
680 +
MYR8.981
MYR305.354
*price indicative
Related Products
DIL plugs with open construction for daisy chaining ...
Description:
DIL plugs with open construction for daisy chaining and cost effective terminating of ribbon cable onto a PCBBlack polycarbonate to UL94V-0 with gold plated phosphor bronze contacts rated at 1A dcTemperature range -55°C → +105°C.
This RS Pro low profile DIL plugs quickly ...
Description:
This RS Pro low profile DIL plugs quickly and easily terminates flat cables then mounts directly to the PCB. These connectors are ideal for interconnecting PCBs in a permanent flat cable. The low profile design allows more boards being stacked. ...
A range of AMP-LATCH IDC ribbon cable wire-to-board ...
Description:
A range of AMP-LATCH IDC ribbon cable wire-to-board DIP plug connector assemblies complete with cover. These AMP-LATCH IDC ribbon cable DIP plug connectors are PCB vertical mounting and are available in the following options:Part numbers x-746611-x have black housings with ...
These Amphenol IDC TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Connectors are for Wire to Board connections when mated with the appropriate TMM MicroMatch female Header (see stock number 739-1136 typical). The ribbon wire size for these TMM MicroMatch ...