- RS Stock No.:
- 458-500
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 458-500
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BT224 Type Connectors
BT224 style plugs and sockets are manufactured from grey glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.
The male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilise tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc® ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarising grooves to ensure effective polarisation; cable locating and locking clip; cable strain relief clip.
Plugs
Male headers have long locking levers which serve to lock or disengage the mated connectors and moulded-in polarising keys
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm
Fully shrouded to eliminate mismating
Tin plate round pins on a 2.54mm pitch
Fixing hole 2.55mm, PCB fixing hole 2.9mm
Sockets
Consist of socket housing with double depth polarising grooves, cable locating and locking clip and cable strain relief
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.
A pre-loaded snap facility ensures accurate cable alignment and fast termination to 1.27mm 'Speedbloc®' ribbon cable.
Refer to the Cable section for Speedbloc® ribbon cable.
Standards
BT224
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 3A |
Contact Plating | Gold, Nickel, Tin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Voltage Rating | 250 V ac |
Contact Material | Brass |
Housing Material | PBT |