- RS Stock No.:
- 773-4220
- Mfr. Part No.:
- NA680XL
- Manufacturer:
- Nailers
Discontinued product
- RS Stock No.:
- 773-4220
- Mfr. Part No.:
- NA680XL
- Manufacturer:
- Nailers
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
ICE & SNOW GETAGRIP
Firm foothold on ice and snow
Lightweight yet strong rubber construction works up to -40°C
Easy fit over footwear
Flexible Thermoplastic Elastomer
8 anti-slip metal studs
Medium = Size 4.5 - 7.5
Large = Size 7.5 - 10.5
Extra Large = Size 10.5 - 13.5
Lightweight yet strong rubber construction works up to -40°C
Easy fit over footwear
Flexible Thermoplastic Elastomer
8 anti-slip metal studs
Medium = Size 4.5 - 7.5
Large = Size 7.5 - 10.5
Extra Large = Size 10.5 - 13.5
Ice Traction Shoe Grip
Specifications
Attribute | Value |
---|---|
Size | XL |
Material | Thermoplastic |
Attachment Style | Pull-On |
Colour | Black |