Amphenol FCI 1.27mm Pitch 300 Way SMT BGA Prototyping Socket
- RS Stock No.:
- 860-2613
- Mfr. Part No.:
- 84500-002LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
View all IC Sockets
Temporarily out of stock - back order for despatch 27/06/2022, delivery within 4 working days from despatch date
Price Each
MYR62.80
units | Per Unit |
1 - 24 | MYR62.80 |
25 - 99 | MYR61.04 |
100 + | MYR58.94 |
- RS Stock No.:
- 860-2613
- Mfr. Part No.:
- 84500-002LF
- Manufacturer:
- Amphenol ICC
- COO (Country of Origin):
- US
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MEG Array® Connector System
Specifications
Attribute | Value |
IC Socket Type | Prototyping Socket |
Package Type | BGA |
Gender | Male |
Number of Contacts | 300 |
Number of Rows | 10 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2 (1 Contact) A, 450 (All Contact) mA |
Socket Mounting Type | Surface Mount |
Device Mounting Type | Surface Mount |
Voltage Rating | 200.0 V |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |