Winslow Straight Through Hole Mount 2.54mm Pitch IC Socket Adapter, 20 Pin Female PLCC to 20 Pin Male DIP
- RS Stock No.:
- 741-9353
- Mfr. Part No.:
- WA020127FAJTRC
- Manufacturer:
- Winslow
Discontinued product
- RS Stock No.:
- 741-9353
- Mfr. Part No.:
- WA020127FAJTRC
- Manufacturer:
- Winslow
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PLCC Pads to DIP Pin Adapters
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Specifications
Attribute | Value |
---|---|
Pitch | 2.54mm |
End 1 | 20 Pin Female PLCC |
End 2 | 20 Pin Male DIP |
End 1 Number of Contacts | 20 |
End 2 Number of Contacts | 20 |
End 1 Type | PLCC |
End 2 Type | DIP |
End 1 Gender | Female |
End 2 Gender | Male |
Mounting Type | Through Hole |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin over Nickel |
Housing Material | FR4 |