- RS Stock No.:
- 510-762
- Mfr. Part No.:
- PCA9306DC,125
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 510-762
- Mfr. Part No.:
- PCA9306DC,125
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Other Line Drivers, NXP
Specifications
Attribute | Value |
---|---|
Absolute Propagation Delay Time | 3.3ns |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Dimensions | 2.1 x 2.4 x 0.85mm |
Maximum Operating Supply Voltage | 5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |