VIA Technologies EMIO-3210-00A1, I/O module, Parallel, RS232, RS422, RS485 EM-IO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Em-ITX Series, EITX-3000

VIA Nano™ processor (1MB L2 Cache)
Em-ITX form factor: 17 cm (W) x 12 cm (L)
Dual-sided multiple I/O connector coastlines
Em-IO expansion bus socket
Integrated VIA Chrome9™ HC3, DX9 3D/2D graphics with MPEG-2/4 and WMV9 decoding acceleration
Two single-channel LVDS display ports
Two Gigabit Ethernets
Two RS-232 and two RS-232/422/485
Six USB ports
Fanless and ultra low power consumption

EMI0-3110 Em-ITX I/O Card

S3 4300E GPU, plus Em-IO to DVP interface
Supports two HDMI, two DVI, one CRT/VGA, one TV-out
Supports Speaker-out, and Mic-in
Em-IO interface
Compatible with Em-IO based system board: EITX-3000

EMI0-3210 Em-ITX I/O Card

Six Serial ports supports RS-232/422/485, configurable by BIOS setup
Two Parallel ports
Em-IO interface
Compatible with Em-IO based system board: EITX-3000

AMOS-5001 rugged chassis kit + EITX-3001

Modularized design with compact dimensions: 231mm(W) x 35.2mm(H) x 124.8mm(D)
Fanless operation from -20 to +55°C
Easy, quick installation and maintenance with only four mechanical parts
Shock resistant up to 50g with vibration resistant design to ensure extended reliability
Easy to use inter-changeable and customizable front and rear panels
Built-in common I/O functional feature cutouts for easy external access
Maximum space efficiency for optimized electromagnetic compatibility

Specifications
Attribute Value
Supported I/O Interfaces Parallel, RS232, RS422, RS485
Supported Bus Interfaces EM-IO
Length 268mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature 0°C
Width 120mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,379.39
units
Per unit
1 +
MYR1,379.39