Parker, D1VW030BNJW CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, CETOP 3, B, 24V dc
- RS Stock No.:
- 134-6957
- Mfr. Part No.:
- D1VW030BNJW
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 134-6957
- Mfr. Part No.:
- D1VW030BNJW
- Manufacturer:
- Parker
Legislation and Compliance
Product Details
CETOP 03 Directional Control Valves
A range of CETOP 3 hydraulic directional control valves from Parker Hannifin with double solenoid or single solenoid with spring return actuation. D1W valves have been designed with excellent fluid flow, low-pressure drop and low energy usage and a flow rate of up to 80 ml/min.
Features and Benefits
Mountable in any position (Horizontal preferred)
Available as double solenoid or single solenoid with spring return
Flow rate of up to 80 ml/min and a low, energy saving pressure drop
3 position and 2 position spools available with a wide selection of spool types
Manual solenoid override
Suitable for use with hydraulic oils conforming to DIN 51524
DIN NG06 / CETOP 03 / NFPA D03
Max wire length 50 m.
15000/h Max switching frequency
Max leakage @ 50 bar 10 ml/min (spool dependant)
Wet pin armature solenoid threaded in tube
3x1.5mm² wire recommended for installation
EN 175301-803 Solenoid connection (plug not included)
Applications
Suitable for general industrial hydraulic applications.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Number of Ports | 4-way |
CETOP Mounting | CETOP 3 |
Power Supply Voltage | 24V dc |
Solenoid Type | Single |
Manufacturer Series | D1VW |
Spool Type | B |
Maximum Operating Pressure | 210 (T) bar, 350 (A) bar, 350 (B) bar, 350 (P) bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |