- RS Stock No.:
- 145-9805
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 145-9805
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Specifications
Attribute | Value |
---|---|
Connector A | BSP 1/2 BSP Female |
Overall Length | 78mm |
Inside Diameter | 1/2in |
Maximum Operating Pressure | 350bar |
Connector A - Thread Standard | BSP |
Connector B - Gender | Male |
Connector A - Gender | Female |
Connector A - Thread Size | 1/2-14in |