Parker Pump 58634050, 27.6 cm³

N

This image is representative of the product range

Subtotal (1 unit)*

MYR10,631.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,631.86

*price indicative

RS Stock No.:
836-532
Mfr. Part No.:
58634050
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Displacement

27.6cm³

Product Type

Pump

Inlet Port Type

BSP Thread Port

Continuous Operating Pressure

10bar

Shaft Diameter

34mm

Series

QPM3

Shaft Length

50mm

Mount Type

Foot

Outlet Port Type

BSP Thread Port

Direction of Rotation

Clockwise

Inlet Thread Standard

BSPP

Maximum Rotational Speed

1800rpm

Outlet Thread Standard

BSPP

Pump Material

Aluminium

Intermittent Pressure

10bar

Length

480mm

Weight

21kg

Standards/Approvals

DIN EN 60034-1

Width

185mm

Height

230mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker low pressure gerotor pump designed for high efficiency, featuring a Compact and lightweight build that operates effectively at flow rates from 10 to 80 L/min.

High performance with rated flow of 40/48 L/min

Compact design ensures low noise levels and energy consumption

Durable dual shaft bearing construction ensures longevity

Conforms to EN 60034-1/IEC 60072 for motor compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy