Parker Crimped Hose Fitting 3/8 in Hose to Push In 1/2 in, 1D948-8-6
- RS Stock No.:
- 280-7866
- Mfr. Part No.:
- 1D948-8-6
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)*
MYR1,026.31
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR1,026.31 | MYR102.631 |
*price indicative
- RS Stock No.:
- 280-7866
- Mfr. Part No.:
- 1D948-8-6
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Connector A | 3/8 in Hose | |
| Connector A - Thread Size | 3/8in | |
| Hydraulic Fitting Type | Crimped Hose Fitting | |
| Connector B | Push In 1/2 in | |
| Connector B - Thread Size | 1/2 x 14in | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Connector A 3/8 in Hose | ||
Connector A - Thread Size 3/8in | ||
Hydraulic Fitting Type Crimped Hose Fitting | ||
Connector B Push In 1/2 in | ||
Connector B - Thread Size 1/2 x 14in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp Medium Pressure Fittings 48 Series are permanent, crimp style hydraulic fittings that allow a quick assembly with family of Parkrimp crimpers.
Quick assembly
Compatibility with parkrimp crimpers
Compatibility with parkrimp crimpers
Related links
- Parker Crimped Hose Fitting Hose, 1D948-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1J948-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to 1/2-14 in Male, 19148-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to Push In 3/8 in, 1D948-6-6
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1JC46-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1JS48-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1JC48-8-6
- Parker Crimped Hose Fitting 3/8 in Hose to ORFS, 1J748-8-6
