Parker GE28LREDOMDCF Hydraulic Fitting Male G, Steel, 28 mm Hose ID
- RS Stock No.:
- 263-3219
- Mfr. Part No.:
- GE28LREDOMDCF
- Manufacturer:
- Parker
Subtotal (1 unit)*
MYR64.08
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR64.08 |
*price indicative
- RS Stock No.:
- 263-3219
- Mfr. Part No.:
- GE28LREDOMDCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Hose Inside Diameter | 28mm | |
| Thread Standard | G | |
| Material | Steel | |
| Finish | Nickel Plated Zinc | |
| Maximum Operating Temperature | 150°C | |
| Thread Gender | Male | |
| Standards/Approvals | No | |
| Series | EO Light | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Hose Inside Diameter 28mm | ||
Thread Standard G | ||
Material Steel | ||
Finish Nickel Plated Zinc | ||
Maximum Operating Temperature 150°C | ||
Thread Gender Male | ||
Standards/Approvals No | ||
Series EO Light | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Ermeto DIN male stud high pressure hydraulic tube fittings main function is to connect different numbers of tubes and hoses. This broad range of fittings is available in steel and in stainless steel. The shape of product is straight male stud connector. Connection 1 type is Male BSPP thread - ED (ISO 1179) and its size is G 1 A. Connection 2 type is 24° cone end and its tube outside diameter is 28 mm.
Product series is light
Seal material is NBR
Material of construction is steel
Straight male stud connector
Related links
- Parker GE28LR11/4EDOMDCF Hydraulic Fitting Male G 28 mm Hose ID
- Parker GE28LRCF Hydraulic Fitting Male G 28 mm Hose ID
- Parker GE28ZLREDCF Hydraulic Fitting Male G 28 mm Hose ID
- Parker GE28LRCFX Hydraulic Fitting Male G 28 mm Hose ID
- Parker GE28LR3/4EDOMDCF Hydraulic Fitting Male G 28 mm Hose ID
- Parker GAI28LRCFX Hydraulic Fitting Male G Steel, 28 mm Hose ID
- Parker EGE28LREDCF Hydraulic Fitting Male G Steel, 28 mm Hose ID
- Parker SV28LOMDCF Hydraulic Fitting Male 28 mm Hose ID
