SKF THPN 400-1 Hydraulic Fitting Metric, Steel
- RS Stock No.:
- 308-640
- Mfr. Part No.:
- THPN 400-1
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,884.84
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,884.84 |
*price indicative
- RS Stock No.:
- 308-640
- Mfr. Part No.:
- THPN 400-1
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Hydraulic Fitting | |
| Thread Standard | Metric | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Hydraulic Fitting | ||
Thread Standard Metric | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
SKF Hydraulic Fitting, M16 Female Connector, 4000 bar Maximum Operating Pressure - THPN 400-1
This hydraulic fitting is a high-pressure connector designed for applications requiring reliable and efficient connections. With an M16x1.5 cone female thread, this component is suitable for use with the THAP 400E/K10 air-driven pump set and the THAP 400-HK1 hose conversion kit. Weighing just 0.16 kg, this part operates at a maximum pressure of 4000 bar, making it Ideal for demanding environments.
Features & Benefits
• Quick connection nipple facilitates efficient assembly
• M16 female thread ensures compatibility with standard fittings
• Capable of withstanding up to 4000 bar pressure
• Accurate thread size provides leak-proof connections
• Lightweight design enhances ease of handling
• Manufactured by a trusted leader in hydraulic components
• M16 female thread ensures compatibility with standard fittings
• Capable of withstanding up to 4000 bar pressure
• Accurate thread size provides leak-proof connections
• Lightweight design enhances ease of handling
• Manufactured by a trusted leader in hydraulic components
Applications
• Used with air-driven pump sets for industrial operations
• Suitable for hose conversion kits in hydraulic systems
• Ideal for high-pressure hydraulic circuit
• Perfect for connecting hydraulic circuits in automation processes
• Suitable for hose conversion kits in hydraulic systems
• Ideal for high-pressure hydraulic circuit
• Perfect for connecting hydraulic circuits in automation processes
What is the compatibility of the connection thread?
The connection thread adheres to the M16x1.5 specification, ensuring a secure fit with compatible fittings tailored for high-pressure applications.
How does the weight of this component affect usability on site?
Weighing 0.16 kg, it is designed for easy handling, enabling users to manage multiple connections swiftly during demanding operations.
What pressure ratings can this fitting maintain?
This fitting can maintain a maximum operating pressure of up to 4000 bar, suitable for various high-pressure hydraulic applications.
What materials are commonly used in the construction of this hydraulic fitting?
Typically, high-quality steel or similar materials are utilised in manufacturing, providing enhanced durability and resistance against wear in industrial environments.
Related links
- SKF THPN 300-1 Hydraulic Fitting Metric, Steel
- Parker 14948-17-4 Hydraulic Fitting Metric 0.25 in Hose ID
- Parker 14948-18-8 Hydraulic Fitting Metric 0.5 in Hose ID
- Parker 14948-22-10 Hydraulic Fitting Metric 0.625 in Hose ID
- Parker 14948-14-5 Hydraulic Fitting Metric 0.3125 in Hose ID
- Parker 14948-22-6 Hydraulic Fitting Metric 0.375 in Hose ID
- Parker 14948-13-4 Hydraulic Fitting Metric 0.25 in Hose ID
- Parker 14948-12-4 Hydraulic Fitting Metric 0.25 in Hose ID
