Parker 14948-14-5 Hydraulic Fitting Metric, Steel, 0.3125 in Hose ID

Subtotal (1 unit)*

MYR134.09

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR134.09

*price indicative

RS Stock No.:
241-712
Mfr. Part No.:
14948-14-5
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Hose Inside Diameter

0.3125in

Thread Standard

Metric

Material

Steel

Finish

Stainless Steel

Maximum Operating Temperature

150°C

Standards/Approvals

DIN 7642

Series

48

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.

Matched hose und fitting system guarantees an approved and safe combination

Highest quality and safety combined with the longest service life of the final product to the end-users

No-Skive technology offers the easiest and most efficient and safe production process to the assemblers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy