Bosch Rexroth Hydraulic Filter R928048094 Ten, 190L/min 1.5 in

  • RS Stock No. 869-6965
  • Mfr. Part No. R928048094
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Tank Mounted Return Line Filters

Bosch’s 10TEN series of return line hydraulic filters are designed to be installed downstream of the hydraulic system and remove contaminants from hydraulic fluid flowing back to the tank. Available with a filter rating of 6 or 10 microns and in body sizes from 40 to 400. Equipped with a bypass valve as standard and a mechanical optical maintenance indicator to aid element replacement. Bosch’s 10TEN series filters are fitted with high performing glass paper elements with good chemical and high collapse resistance and a large dirt holding capacity made possible by a large specific filter area.

Bosch Rexroth Filtration

Specifications
Attribute Value
Manufacturer Series Ten
Filtration Size 10µm
Maximum Flow Rate 190L/min
Connection Thread G 1 1/2
Maximum Operating Pressure 10 bar
Thread Standard G
Thread Size 1.5in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -10°C
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 4 working days from despatch date
Price Each
MYR 3,321.28
units
Per unit
1 +
MYR3,321.28