Parker Steel Zinc Plated Hydraulic Bite Ring, W08LCF

  • RS Stock No. 807-378
  • Mfr. Part No. W08LCF
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Progressive Bite Ring

Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.

Banjos, Bite Rings & Tube Nuts

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting material is -40°C to +120°C.

Warning

  • Hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Specifications
Attribute Value
For Tube Outside Diameter 6mm
Material Steel
Finish Zinc Plated
Maximum Operating Pressure 500 bar
Maximum Operating Temperature +120°C
Minimum Operating Temperature -40°C
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 4.35
units
Per unit
Per Pack*
10 - 50
MYR4.35
MYR43.50
60 - 240
MYR4.078
MYR40.78
250 +
MYR3.912
MYR39.12
*price indicative
Related Products
Parkers Parkrimp No-Skive medium pressure fittings 48 series ...
Description:
Parkers Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow quick assembly with Parkrimp crimpers. Assembly of these fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic ...
The high-pressure banjo elbow from Parker has a ...
Description:
The high-pressure banjo elbow from Parker has a BSP parallel thread with port sealing achieved by a hardened sealing ring. • EO 24° cone end/ male BSPP thread with metal sealing ring• Steel, zinc plated, Cr(VI) free• NBR standard seal• ...
Progressive bite rings for use with Ermeto / ...
Description:
Progressive bite rings for use with Ermeto / Parker EO® hydraulic compression fittings and RS Pro hydraulic tube.
The Ermeto DIN tube to tube hydraulic tube ...
Description:
The Ermeto DIN tube to tube hydraulic tube fittings from Parker are leak free and can work under high pressures. With a basic function, they provide trouble free and reliable functioning of the hydraulic system. • High corrosion resistance• High ...