Parker Single CETOP Mounting Hydraulic Check Valve ZRD-BA02-S0-D1
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR2,158.00
units | Per unit |
1 + | MYR2,158.00 |
Added
- RS Stock No.:
- 134-7039
- Mfr. Part No.:
- ZRD-BA02-S0-D1
- Manufacturer:
- Parker
CETOP 05 Check Valves
Features and Benefits
Applications
Attribute | Value |
Manufacturer Series | ZRD |
CETOP Mounting | CETOP 5 |
Single/Double | Single |
Cracking Pressure | 0.7bar |
Maximum Operating Pressure | 315bar |
Maximum Flow Rate | 160L/min |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Mounting Type | CETOP |