Steel Hydraulic Blanking Cap, 400 bar Max Operating Pressure

  • RS Stock No. 871-2215
  • Mfr. Part No. VKAM18LCF
  • Manufacturer Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PL
Product Details

Blanking Cap

Female parallel thread blanking cap. Manufactured from steel to BS5200 with a zinc yellow chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Features and Benefits

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces

Warning

  • Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Specifications
Attribute Value
Material Steel
Maximum Operating Pressure 400 bar
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 27.39
units
Per unit
1 +
MYR27.39
Related Products
The Ethernet Buccaneer provides a high degree of ...
Description:
The Ethernet Buccaneer provides a high degree of environmental sealing for standard Cat5e RJ45 connections. It is an ideal solution to connectivity in harsh and difficult industrial areas. Dust caps for cable plugs, patchcords, and panel socketsSealing caps maintain the ...
Extended cable size replacement connector glands and heavy ...
Description:
Extended cable size replacement connector glands and heavy duty sealing dust caps to maintain IP68 rating of unmated connectors, with stainless steel straps. 7081015 suitable for 7080876 (typically)7081021suitable for 7080924 (typically)7081028 suitable for 7080886 (typically)7081019 suitable for 7080858 (typically).
Glenair VG95324 bayonet compatible receptacle caps provide protection ...
Description:
Glenair VG95324 bayonet compatible receptacle caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be secured ...
Glenair ITS Series MIL-DTL-5015 connector protective caps provide ...
Description:
Glenair ITS Series MIL-DTL-5015 connector protective caps provide protection from the ingress of contaminates that would otherwise damage the connector and contact surfaces, simply twist to lock into position. The stainless steel chain and eyelet allows the cap to be ...