Linear Technology LTC1422CS8#PBF, Hot Swap Controller, 2.7 12 V 8-Pin, SOIC

  • RS Stock No. 919-9386
  • Mfr. Part No. LTC1422CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Typical Operating Supply Voltage 2.7 12 V
Number of Channels 1
Typical Circuit Breaker Threshold Voltage 50mV
External Sense Resistor Yes
External FET N-Channel
Mounting Type Through Hole
Package Type SOIC
Pin Count 8
Dimensions 10.16 x 6.477 x 3.302mm
Height 3.302mm
Length 10.16mm
Width 6.477mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
100 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 100)
MYR 18.242
units
Per unit
Per Tube*
100 +
MYR18.242
MYR1,824.20
*price indicative
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Wide Input Supply: −36 V to −80 VTransient ...
Description:
Wide Input Supply: −36 V to −80 VTransient Rating to −100 VImproved Transient ResponseΕnable Input (EN)Programmable Current LimitProgrammable Current Slew RateFault Timer to Eliminate Nuisance TripsOpen−Drain Power Good Output (/PG)Wide input voltage rangeWithstand input voltage spikes to −100 VInput current ...
2-Event ClassificationSimplified Wall Adapter Interface100V Input Absolute Maximum ...
Description:
2-Event ClassificationSimplified Wall Adapter Interface100V Input Absolute Maximum RatingInrush Current Limit of 180mA MaximumCurrent Limit During Normal Operation Between 720mA and 880mACurrent Limit and FoldbackOvertemperature ProtectionThermally Enhanced, 3mm ´ 3mm, 10-Pin TDFN ApplicationsIEEE 802.3af/at ...