Linear Technology LT4356MPS-1#PBF, Hot Swap Controller, 12 V 16-Pin, SOIC

  • RS Stock No. 884-6839
  • Mfr. Part No. LT4356MPS-1#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 12 V
Number of Channels 1
External Sense Resistor Yes
External FET N-Channel
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Fault Management Latched Off
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Temperature +125 °C
Width 4mm
Minimum Operating Temperature -55 °C
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 59.51
units
Per unit
1 - 9
MYR59.51
10 - 49
MYR56.67
50 - 99
MYR56.12
100 - 249
MYR55.55
250 +
MYR54.96
Packaging Options: