Analog Devices ADP196ACBZ-R7, Hot Swap Controller, 1.8 V 6-Pin, WLCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

Load and Power Switches, Analog Devices

This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch. This range of load switches also features over-temperature and over-current protection options.
Suitable applications for the load switches include; pluggable optical modules, line side pluggable interfaces protection, power plane switching and power rail sequencing applications.

Load and Power Switch ICs, Analog Devices

Specifications
Attribute Value
Typical Operating Supply Voltage 1.8 V
Number of Channels 1
External FET N-Channel
Mounting Type Surface Mount
Package Type WLCSP
Pin Count 6
Dimensions 1.5 x 1 x 0.38mm
Height 0.38mm
Length 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 1mm
2560 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 5.73
units
Per unit
Per Pack*
5 - 20
MYR5.73
MYR28.65
25 - 95
MYR4.602
MYR23.01
100 - 245
MYR3.898
MYR19.49
250 - 495
MYR3.82
MYR19.10
500 +
MYR3.738
MYR18.69
*price indicative
Packaging Options: