Texas Instruments LM5067MM-2/NOPB, Hot Swap Controller, Negative Voltage, -9 → -80 V 10-Pin, VSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Hot Swap Controller, Texas Instruments

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments

Specifications
Attribute Value
Hot Swap Controller Type Negative Voltage
Typical Operating Supply Voltage -9 → -80 V
Number of Channels 1
External FET Yes
PGOOD Output Logic Yes
Mounting Type Surface Mount
Package Type VSSOP
Pin Count 10
Fault Management Latched Off
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Length 3.1mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
Price Each (On a Reel of 1000)
MYR 10.984
units
Per unit
Per Reel*
1000 +
MYR10.984
MYR10,984.00
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time