Analog Devices ADM1276-3ACPZ, Hot Swap Controller, 2.95 → 20 V 20-Pin, LFCSP WQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Hot-Swap Controller and Digital Power and Energy Monitoring with PMBus Interface

Product Features

Typical Applications

Controls supply voltages from 2V up to 20V
370ns short circuit response time
Resistor-programmable 5mV to 25mV current limit
±1% accurate 12 bit ADC for current and VIN/VOUT read back
Charge-pumped gate drive for multiple external N-channel FETs
High gate drive voltage to provide lowest RDSON
Foldback for FET safe operating area (SOA) protection
Automatic latch-off or retry on current fault
Programmable current-limit timer for SOA
Programmable multifunction GPOs
Power-good signal output
Analog under-voltage (UV) and over-voltage (OV) protection
ENABLE pin
Reports power and energy consumption over time
Current and voltage peak detect registers
PMBus fast mode compliant interface

Power monitoring and control/power budgeting
Telecommunication/data-communication equipment
PCs/servers
Central office equipment

Hot Swap ICs, Analog Devices

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 2.95 → 20 V
Number of Channels 1
Typical Circuit Breaker Threshold Voltage 0.88mV
External Sense Resistor Yes
External FET N-Channel
PGOOD Output Logic Active High
Mounting Type Surface Mount
Package Type LFCSP WQ
Pin Count 20
Fault Management Auto-Retry, Latched Off
Dimensions 5.1 x 5.1 x 0.75mm
Height 0.75mm
Length 5.1mm
Width 5.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology offer a range of Hot Swap ...
Description:
Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...