, Hot Swap Controller

  • RS Stock No. 155-7570
  • Mfr. Part No. LTC4210-1IS6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Hot Swap Controllers, Linear Technology

Linear Technology offer a range of Hot Swap controllers providing circuit protection by limiting inrush current as well as fault isolation. They allow electronic circuit boards and cards to be inserted into live system backplanes. Hot Swap controller will sense, control and operate continuously as the boards are hot plugged in or pulled out. They can present board power monitoring via digital measurements of the current and voltage levels by integrated ADCs, accessible through I2C/SMBus interfaces. Linear Technology’s Hot Swap controllers utilise N-channel MOSFETs to control power flow, which allows a wide range of load currents and operating voltages.

These devices are often used in applications such as:
Server rack mount systems
Distributed power systems
Medical Systems, Telecom systems
Set Top Boxes
High side switch/circuit breakers
Switchers / Routers

Monitor, Control and Protection, Linear Technology

Specifications
Attribute Value
Hot Swap Controller Type Positive Voltage
Typical Operating Supply Voltage 2.7 16.5 V
Number of Channels 1
Typical Circuit Breaker Threshold Voltage 56mV
External Sense Resistor Yes
External FET Yes
PGOOD Output Logic Yes
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Fault Management Latched Off
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Minimum Operating Temperature -40 °C
Width 1.75mm
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 06/05/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 500)
MYR 14.334
units
Per unit
Per Reel*
500 +
MYR14.334
MYR7,167.00
*price indicative
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and ...
Wide Input Supply: −36 V to −80 VTransient ...
Description:
Wide Input Supply: −36 V to −80 VTransient Rating to −100 VImproved Transient ResponseΕnable Input (EN)Programmable Current LimitProgrammable Current Slew RateFault Timer to Eliminate Nuisance TripsOpen−Drain Power Good Output (/PG)Wide input voltage rangeWithstand input voltage spikes to −100 VInput current ...