PREVOST Wall Mounted 10m Air Hose Reel, 10mm Inner Diameter, 17mm Outer Diameter, 900L/min Flow Rate
- RS Stock No.:
- 219-4370
- Mfr. Part No.:
- DGF 1010CS
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,577.87
Units | Per Unit |
1 + | MYR4,577.87 |
- RS Stock No.:
- 219-4370
- Mfr. Part No.:
- DGF 1010CS
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Prevost DGF Large-sized unit has wide range of flow rates. It has10 x 17 mm hose diameter. It has 12 bar pressure.
Swivel Bracket: DGF PIV
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 900L/min
Operating Temperature Range: -15°C → +40°C
Fluid: Air
Inlet Hose: 1 m
Body Material: Hot Galvanised Pressed Steel
Flow @ 7b: 900L/min
Operating Temperature Range: -15°C → +40°C
Specifications
Attribute | Value |
---|---|
Hose Length | 10m |
Hose Inner Diameter | 10mm |
Hose Outer Diameter | 17mm |
Hose Included | Yes |
Operating Pressure | 12bar |
Mounting | Wall Mounted |
Inlet Connection | 3/8 in G Female |
Retraction Operation | Spring Return |
Coupling Type | CSI 06 |
Flow Rate | 900L/min |