- RS Stock No.:
- 232-8398
- Mfr. Part No.:
- TIL01-20
- Manufacturer:
- SMC
Discontinued product
- RS Stock No.:
- 232-8398
- Mfr. Part No.:
- TIL01-20
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC TIL high purity fluoropolymer tubing is available as standard in inch sizes of 50 and 100 rolls. It has outstanding corrosion resistance, compatible with chemicals such as acids, bases and ultrapure water. The TIL series is also compatible with maximum fluid temperatures of up to 200°C.
Applicable tubing outer diameter 1/8in to 1in
Maximum operating temperature 260 °C
Colour translucent
Maximum operating temperature 260 °C
Colour translucent
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Flexible Tube |
Inner Diameter | 2.18mm |
Outer Diameter | 3.18mm |
Material | PFA |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 10 bar |
Suitable Applications | Critical Fluid |
Series | TIL |
Minimum Operating Temperature | 20°C |
Maximum Operating Temperature | 260°C |
Colour | Clear |
Length | 20m |