Saint Gobain Versilic® Silicone, Flexible Tube, 20mm ID, 27mm OD, Clear, 10m
- RS Stock No.:
- 218-4292
- Mfr. Part No.:
- 761100
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
MYR1,480.62
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,480.62 |
**price indicative
- RS Stock No.:
- 218-4292
- Mfr. Part No.:
- 761100
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versitec® Silicone 20mm ID Translucent, 10m
- Contitech Armorvin HNA PVC 20mm ID Clear, 10m
- TRICOFLEX SPIRE ACIER PVC 20mm ID Clear, 30m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 1mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 5mm ID Clear, 25m