- RS Stock No.:
- 145-0263
- Manufacturer:
- RS PRO
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR66.50
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR66.50 | MYR13.30 |
5 + | MYR54.72 | MYR10.944 |
*price indicative |
- RS Stock No.:
- 145-0263
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS Pro hose clips, made from the finest cold rolled steel with a special surface treatment. They are manufactured and certified according to British Standard 5315:1991. The band is processed to erase any burrs from the edges and to increase strength ensuring a high destructive torque. The band thread is cold formed and results in smooth underside surface to optimize hose protection.
Golden or Bright Silver Plating
Normal Serration or Full Serrations
Slotted Head or Phillips Head Screw
Thumb screw with or without PVC cover
Normal Serration or Full Serrations
Slotted Head or Phillips Head Screw
Thumb screw with or without PVC cover
Specifications
Attribute | Value |
---|---|
Inside Diameter | 170 → 200mm |
Clip Type | Worm Drive |
Material | Stainless Steel 304 |
Inside Diameter Minimum | 170mm |
Inside Diameter Maximum | 200mm |
Band Width | 200mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |