- RS Stock No.:
- 145-0253
- Manufacturer:
- RS PRO
26 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
57 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 5
MYR22.59
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR22.59 | MYR4.518 |
5 + | MYR18.59 | MYR3.718 |
*price indicative |
- RS Stock No.:
- 145-0253
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
RS PRO Mild Steel Hex Screw Worm Drive, 55 mm Band Width, 40 mm - 55 mm Inside Diameter
Secure your flexible hose in place with this worm drive clip from the RS PRO range. The gear fastening makes it quick and easy to install. Simply slip it over your hose and tighten to fit using a slotted screwdriver or hex tool.
It's made from mild steel that's cold-form processed for a smoother band surface, preventing damage to the hose from metal burrs. The steel is plated with zinc for increased corrosion resistance, meaning it's suitable for use in tough environmental conditions.
This clip is suitable for indoor applications including light industrial machinery and domestic appliances. It has been thoroughly tested for safety and reliability and it carries the British Standards Institution (BSI) Kitemark for product quality.
It's made from mild steel that's cold-form processed for a smoother band surface, preventing damage to the hose from metal burrs. The steel is plated with zinc for increased corrosion resistance, meaning it's suitable for use in tough environmental conditions.
This clip is suitable for indoor applications including light industrial machinery and domestic appliances. It has been thoroughly tested for safety and reliability and it carries the British Standards Institution (BSI) Kitemark for product quality.
Features and Benefits
• Band width of 55 mm
• Worm drive clip type
• Minimum inside diameter of 40 mm
• Maximum inside diameter of 55 mm
• Mild steel material
• Hex screw
• Worm drive clip type
• Minimum inside diameter of 40 mm
• Maximum inside diameter of 55 mm
• Mild steel material
• Hex screw
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40 → 55mm |
Clip Type | Worm Drive |
Material | Mild Steel |
Inside Diameter Minimum | 40mm |
Inside Diameter Maximum | 55mm |
Band Width | 55mm |
Screw/Bolt Head | Hex Screw |