- RS Stock No.:
- 146-3127
- Mfr. Part No.:
- 7450SA3
- Manufacturer:
- Nito
Discontinued product
- RS Stock No.:
- 146-3127
- Mfr. Part No.:
- 7450SA3
- Manufacturer:
- Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Nito Hose Coupling
The Nito straight hose coupling has 1in coupler with 1in hose tail. It is made of acid-proof stainless steel material with maximum working pressure is 25bar. This is mostly suitable for the pharmaceutical and engineering industries as well as the food industry.
Features and Benefits
• User-friendly connection and disconnection
• With Viton O-rings and washers for high temperatures up until 121˚C
• With Viton O-rings and washers for high temperatures up until 121˚C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Stainless Steel |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 25 bar |