Straight Hose Coupling M22 x 1 Coupler to Threaded, M22 x 1, Brass

  • RS Stock No. 146-3102
  • Mfr. Part No. 5952GA3
  • Manufacturer Nito
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

NITO CLICK system covers many of the tasks you know from general plastic couplings. The big difference is durability and extremely sturdy design. CLICK solutions are suitable where there is a need for frequent changes shifts or where you just want the easiest and quickest solution.

The same high quality as the original NITO couplings
5 year function guarantee
CLICK Coupling System is available in 1/2” and 3/4” dimension
Complete program for trade and industry, house and garden

Specifications
Attribute Value
Hose Inner Diameter 1/2 in, 3/4 in
Coupling Connector Type Coupler to Threaded
Body Material Brass
Threaded Connection M22 x 1
Thread Size M22 x 1
Coupling Connector Direction Straight
Thread Standard Metric
Series CLICK
Maximum Working Pressure 25 bar
Discontinued product