- RS Stock No.:
- 235-9369
- Mfr. Part No.:
- N.632
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 235-9369
- Mfr. Part No.:
- N.632
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom dittoing for hose.
Length: 50mm
Size: 3/8 inch
Size: 3/8 inch
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6mm |
Thread Size | 3/8in |