RS PRO Straight Brass Hose Connector, 5 MPa, 50 bar
170 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 176-2134
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IT
units | Per unit | Per Pack* |
10 + | MYR4.242 | MYR42.42 |
*price indicative |
Attribute | Value |
Coupling Type | Straight |
Body Material | Brass |
Maximum Working Pressure | 5 MPa, 50 bar |
Thread Size | 3.175 mm, M5 |
Thread Standard | BSPP |