RS PRO Straight Brass Hose Connector, 2 MPa, 20 bar
130 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 176-1866
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- IT
units | Per unit | Per Pack* |
10 + | MYR5.493 | MYR54.93 |
*price indicative |
Attribute | Value |
Coupling Type | Straight |
Connector Gender | Female |
Hose Inner Diameter | 10mm |
Body Material | Brass |
Maximum Working Pressure | 2 MPa, 20 bar |