RS PRO Straight Brass Hose Connector, 1/2 in BSPT Male, 5 MPa, 50 bar

  • RS Stock No. 176-0981
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.

Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum

Specifications
Attribute Value
Coupling Type Straight
Connector Gender Male
Threaded Connection 1/2 in BSPT Male
Body Material Brass
Maximum Working Pressure 5 MPa, 50 bar
Thread Gender Male
Thread Size 12.7mm
Thread Standard BSPT
80 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 11.896
units
Per unit
Per Pack*
10 +
MYR11.896
MYR118.96
*price indicative
Related Products
Brass male BSP Threaded hose-tail adapters. • Water ...
Description:
Brass male BSP Threaded hose-tail adapters. • Water plants • Power plants • HVAC.
To suit 1/2in. ID & 3/4in. ID hoseComplete ...
Description:
To suit 1/2in. ID & 3/4in. ID hoseComplete with rubber sealing washers.
Connection for water guns, serrated hose tail for ...
Description:
Connection for water guns, serrated hose tail for secure connection316 stainless steel, EPDM seal to swivel nutSeal max. temp. 140°CWorking pressure 20 bar (290 psi).
Brass male BSP Threaded hose-tail adapters. ...
Description:
Brass male BSP Threaded hose-tail adapters.