- RS Stock No.:
- 146-3136
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-3136
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Hose Connector
The RS PRO 1/4in BSP male straight threaded turned brass hose-tail adapter has an inner diameter of 1/2in.
Applications
• Water plants
• Power plants
• HVAC
• Power plants
• HVAC
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Thread Size | 1/4in |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |