RS PRO Straight Brass Hose Connector, 3/8 in BSP Male
Temporarily out of stock - back order for despatch when stock is available
Price 1 Box of 10
MYR140.85
Box(es) | Per Box | Per unit* |
1 + | MYR140.85 | MYR14.085 |
*price indicative |
Added
- RS Stock No.:
- 146-3035
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Brass Hose Tail Adaptor
Attribute | Value |
Coupling Type | Straight |
Connector Gender | Male |
Hose Inner Diameter | 1/4in |
Threaded Connection | 3/8 in BSP Male |
Body Material | Brass |
Thread Gender | Male |
Thread Size | 3/8in |
Thread Standard | BSP |