HI-GRIP Zinc Plated 470 mm to 500 mm ID Hose & Jubilee Clip
- RS Stock No.:
- 667-454
- Mfr. Part No.:
- HGZ500BP
- Manufacturer:
- HI-GRIP
Subtotal (1 pack of 2 units)*
MYR124.39
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR124.39 | MYR62.195 |
*price indicative
- RS Stock No.:
- 667-454
- Mfr. Part No.:
- HGZ500BP
- Manufacturer:
- HI-GRIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HI-GRIP | |
| Product Type | Hose & Jubilee Clip | |
| Clip Type | Hose Clip | |
| Material | Zinc Plated | |
| Minimum Inside Diameter | 470mm | |
| Maximum Inside Diameter | 500mm | |
| Screw/Bolt Head | Slotted Hex | |
| Finish | Zinc Plated Stainless steel | |
| Standards/Approvals | NATO approval, BS5315, BS EN ISO 9001, Lloyd’s Register Type Approval, BSI Kitemark | |
| Select all | ||
|---|---|---|
Brand HI-GRIP | ||
Product Type Hose & Jubilee Clip | ||
Clip Type Hose Clip | ||
Material Zinc Plated | ||
Minimum Inside Diameter 470mm | ||
Maximum Inside Diameter 500mm | ||
Screw/Bolt Head Slotted Hex | ||
Finish Zinc Plated Stainless steel | ||
Standards/Approvals NATO approval, BS5315, BS EN ISO 9001, Lloyd’s Register Type Approval, BSI Kitemark | ||
- COO (Country of Origin):
- GB
The HI-GRIP General purpose worm drive hose clips are known for their exceptional quality and strength making them suitable for demanding applications. Manufactured to exceed BS5315, they undergo rigorous testing for sealing ability, clamping force, and torque. These clips also carry the BSI Kitemark, ensuring trusted performance across various sectors. Made from mild steel, they are electroplated, passivated, and corrosion-tested to EN9227, making them ideal for domestic, automotive, and industrial use.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Zinc plated
Durable construction
Bulk pack
The HI-GRIP General purpose worm drive hose clips are known for their exceptional quality and strength making them suitable for demanding applications. Manufactured to exceed BS5315, they undergo rigorous testing for sealing ability, clamping force, and torque. These clips also carry the BSI Kitemark, ensuring trusted performance across various sectors. Made from mild steel, they are electroplated, passivated, and corrosion-tested to EN9227, making them ideal for domestic, automotive, and industrial use.
Exceeds all operational requirements of relevant DIN and SAE standards
NATO approved
Zinc plated
Durable construction
Bulk pack
Related links
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 460 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 280 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 340 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 360 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 240 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 420 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 300 mm ID
- HI-GRIP Zinc Plated Slotted Hex Hose Clip 260 mm ID
