- RS Stock No.:
- 627-7571
- Mfr. Part No.:
- ABHF8-1436
- Manufacturer:
- Moflash
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 627-7571
- Mfr. Part No.:
- ABHF8-1436
- Manufacturer:
- Moflash
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Weatherproof Horn
Suitable for industrial and marine applications
10 mins on / 10 mins off
10 mins on / 10 mins off
Moflash Weatherproof Horn in Grey, 111dB - ABHF8-1436
Use this grey weatherproof horn from Moflash in harsh environmental conditions. It's ideal for general signalling use as a breakdown alarm or machine start/stop warning in industrial or marine areas where high ambient noise is usual. The horn produces short bursts of high-intensity sound at 111dB, so you can hear it clearly even from a long distance.
Features and Benefits
• IP65 (ingress protection) rated for resistance to dust and low-pressure water jets
• Wide supply voltage range of 115V AC/DC to 230V AC/DC to support various applications
• Supplied with a mounting bracket for secure installation
• Suitable for corrosive environments due to brass enclosure
• Wide supply voltage range of 115V AC/DC to 230V AC/DC to support various applications
• Supplied with a mounting bracket for secure installation
• Suitable for corrosive environments due to brass enclosure
Applications
• Marine industry
• Shipyard and dock management
• Shipyard and dock management
Does this horn need regular maintenance?
Thanks to its robust, weatherproof construction, this horn is virtually maintenance-free.
How do I install this horn?
The horn is simple to install. Disconnect the power to the horn to prevent electric shock, then fasten the mounting bracket to the surface using the appropriate tools. Connect the supply wires to the unit using the screw terminals, then link the earth connector to the push tag adapter using the supplied 'fast on' cable.
Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac/dc, 230 V ac/dc |
IP Rating | IP65 |
Decibels at 1 Metre | 111dB |
Current Type | AC, DC |
Number Of Tones | 1 |
Mounting Style | Base-mount |
Diameter | 79.4 mm |
Application Type | Horn |
Maximum Decibel | 111dB |
Series | ABHF8 |
Tone Type | Alarm |
Minimum Temperature | -30°C |
Maximum Temperature | +60°C |
Housing Material | Mild Steel |
Standards Met | CE Certified |