- RS Stock No.:
- 413-1855
- Mfr. Part No.:
- 48205267
- Manufacturer:
- Werma
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 413-1855
- Mfr. Part No.:
- 48205267
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Horn 482
Internal or external use
100% duty cycle
100% duty cycle
Note
Sound outlet must face downwards.
Horn
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Decibels at 1 Metre | 92dB |
Current Type | AC |
Application Type | Horn |
Maximum Decibel | 92dB |